Low

MOV-14D431K - 

TVS Varistor, 275 V, 350 V, MOV-14DxxxK Series, 710 V, Disc 14mm, Metal Oxide Varistor (MOV)

MOV-14D431K - TVS Varistor, 275 V, 350 V, MOV-14DxxxK Series, 710 V, Disc 14mm, Metal Oxide Varistor (MOV)

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
MOV-14D431K
Newark Part No.:
77T2726
Product Range
MOV-14DxxxK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
275V
:
350V
:
MOV-14DxxxK Series
:
710V
:
Disc 14mm
:
Metal Oxide Varistor (MOV)
:
4.5kA
:
-40°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MOV-14DxxxK Series of 14 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 1800 V and Vrms voltages from 11 V to 1100 V. The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
  • High voltage rating
  • High current rating
  • Bidirectional
  • Surge protection
  • Fast response time
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
3,896 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.40 $ 0.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.47
10 + $0.309
25 + $0.29
50 + $0.271
100 + $0.252
500 + $0.172
1000 + $0.129
2500 + $0.118