Low

BOURNS  MF-R030-0-99  FUSE, PTC RESET, 60V, 300mA, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 61J7391
  • Manufacturer Part No MF-R030-0-99

Product Information


  • Carrying Current Max: 40A
  • Holding Current: 300mA
  • Initial Resistance Max: 1.36ohm
  • Operating Voltage: 60VDC
  • PTC Fuse Case: Radial Leaded
  • SVHC: No SVHC (17-Dec-2014)
  • Series: MF-R
  • Tripping Current: 600mA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1418
  •  130/1407

Availability

Availability:  5,765


  • 5,765 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.262

Buy

Price

Quantity List Price
1 - 9 $0.262
10 - 24 $0.238
25 - 49 $0.22
50 - 99 $0.213
100 - 249 $0.19
250 - 499 $0.168
500 - 999 $0.147
1000+ $0.136

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K1836
MF-R030

MF-R030

BOURNS

FUSE, PTC RESET, 60V, 300mA, RADIAL

FUSE, PTC RESET, 60V, 300mA, RADIAL; Holding Current:300mA; Tripping Current:600mA; Initial Resistance Max:1.36ohm; Operating Voltage:60V; PTC Fuse Case Style:Radial Leaded; External Depth:3.1mm; Initial Resistance Min:0.76ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,351

1+ $0.115 Promotional price 10+ $0.115 Promotional price 25+ $0.115 Promotional price 50+ $0.115 Promotional price More Pricing

Buy
  • 8,351 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15
Suggested Substitutes
05M1150
60R030XPR
 

60R030XPR

LITTELFUSE

AMMO / PTC 60V POLYFUSE AMMO RADIAL LEADS .300A

AMMO / PTC 60V POLYFUSE AMMO RADIAL LEADS .300A

  Write a Review | Ask a Question

0

500+ $0.232 2500+ $0.204

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

78R5620
60R030XU

60R030XU

LITTELFUSE

POLYFUSE, PTC, RADIAL, 0.3A

POLYFUSE, PTC, RADIAL, 0.3A; Holding Current:0.3A; Tripping Current:600mA; Carrying Current Max:-; Initial Resistance Max:2.1ohm; Operating Voltage:60V; PTC Fuse Case Style:Radial Leaded; SVHC:No SVHC (17-Dec-2014); Holding Current ;RoHS Compliant: Yes

  Write a Review | Ask a Question

395

1+ $0.531 250+ $0.40 500+ $0.357 1000+ $0.322 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Associated Products


Customers Also Bought