Low

BOURNS  EMS22D51-B28-LS5  Encoder Rotary Magnetic, 5V,

BOURNS-EMS22D51-B28-LS5-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 23T2651
  • Manufacturer Part No EMS22D51-B28-LS5

Product Information


Availability

Availability:  0

    Supplier lead time 18 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 42

Order multiple quantity: 42

Price: $29.99

Buy

Price

Quantity List Price
25 - 49 $29.99
50 - 99 $27.86
100 - 249 $26.94
250 - 999999999 $26.03

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
51R6523
EMS22D51-B28-LS5
Technical Data Sheet}  

EMS22D51-B28-LS5

BOURNS

ENCODER, ROTARY, DIRECTION/STEP

ENCODER, ROTARY, DIRECTION/STEP; SVHC:No SVHC (16-Dec-2013); Bush Diameter:0.375"; Bush Length:0.375"; Depth:13.89mm; Encoder Resolution:512; Mounting Type:PCB; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

35

1+ $45.76 25+ $41.93 50+ $38.95 100+ $37.68 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 10 weeks

Customers Also Bought