Low

EM14A0D-C24-L064S - 

Incremental Rotary Encoder, Optical, With Switch, Quadrature Output, 64 Pulses

EM14A0D-C24-L064S - Incremental Rotary Encoder, Optical, With Switch, Quadrature Output, 64 Pulses
EM14A0D-C24-L064S - Incremental Rotary Encoder, Optical, With Switch, Quadrature Output, 64 Pulses
EM14A0D-C24-L064S - Incremental Rotary Encoder, Optical, With Switch, Quadrature Output, 64 Pulses

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
EM14A0D-C24-L064S
Newark Part No.:
58K1358
Product Range
EM14A0D-C24-L064S Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EM14A0D-C24-L064S is a 14mm Rotary Optical Encoder with Sn-plated axial multi-purpose PC pins terminals. The rotary optical encoder has Ø1/4-inch flatted end shaft, black anodized brass, hex/nickel-plated brass hex nut and nickel-plated spring steel, internal tooth lockwasher. The rotary optical encoder is RECOMMENDED for human/machine interface applications (HMI).
  • High rotational cycle life
  • 3/8 (D) x 3/8" (L) Threaded bushing
  • 3/4" Shaft length
  • 64PPR Resolution
  • HCMOS, CMOS and TTL compatible
  • -40 to 70°C Operating temperature range

Applications

Industrial

Product Information

:
4.75V
:
5.25V
:
2Channels
:
120rpm
:
EM14A0D-C24-L064S Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

30 Further stock expected to ship on Feb 25, 2018

100 Further stock expected to ship on Apr 2, 2018

100 Further stock expected to ship on Apr 9, 2018

More stock available week commencing 5/7/18

Contact me when back in stock

More Available From Our Partner Avnet
View pricing and availability
$30.20 $ 30.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.20
5 + $27.52
10 + $24.84
25 + $24.27
50 + $20.50
100 + $18.88
250 + $18.34
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.