Low

BOURNS  ECW0J-B24-AC0006  ENCODER, 6CYCLES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 07WX8426
  • Manufacturer Part No ECW0J-B24-AC0006

Product Information


  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  266

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $5.49

Buy

Price

Quantity List Price
1 - 49 $5.49
50 - 99 $4.96
100 - 249 $4.57
250 - 499 $4.21
500+ $3.93

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
62K3099
ECW0J-B24-AC0006L

ECW0J-B24-AC0006L

BOURNS

INCREMENTAL ENCODER

INCREMENTAL ENCODER; No. of Channels:2; Rotational Speed Max:120rpm; Supply Voltage Min:-; Supply Voltage Max:-; Encoder Resolution:6CPR; Encoder Type:Incremental; No. of Detents:24; Operating Temperature Max:85 C; Series:ECW ;RoHS Compliant: Yes

  Write a Review | Ask a Question

235

1+ $4.34 10+ $3.89 25+ $3.43 50+ $3.16 More Pricing

Buy
  • 235 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Associated Products


Customers Also Bought