Low

CR1206-FX-1003ELF - 

SMD Chip Resistor, 100 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

CR1206-FX-1003ELF - SMD Chip Resistor, 100 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CR1206-FX-1003ELF
Newark Part No.:
84W7260
Product Range
CR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100kohm
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
CR Series
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BOURNS

SMD Chip Resistor, 100 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

2,627 in stock

Each (Supplied on Cut Tape)

1+ $0.11 25+ $0.094 50+ $0.066 100+ $0.037 More Pricing...

Add

MULTICOMP

SMD Chip Resistor, 100 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

19,025 in stock

Each (Supplied on Cut Tape)

1+ $0.084 10+ $0.03 100+ $0.024 1000+ $0.009

Add

VISHAY

SMD Chip Resistor, 100 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

1,130 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.217 10+ $0.061 100+ $0.026 1000+ $0.02

Add

MULTICOMP

Surface Mount Thick Film Resistor, MCWR Series, 100 kohm, 250 mW, - 1%, 200 V

35,000 in stock

Each (Supplied on Full Reel)

5000+ $0.004 10000+ $0.004 25000+ $0.003 50000+ $0.002

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

45,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.01 $ 0.01
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.01
10000 + $0.009
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.