Low

CR1206-FX-1000ELF - 

SMD Chip Resistor, 100 ohm, CR Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

CR1206-FX-1000ELF - SMD Chip Resistor, 100 ohm, CR Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CR1206-FX-1000ELF
Newark Part No.:
02J2563
Product Range
CR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100ohm
:
CR Series
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Bourns CR series are standard thick film chip resistors. These resistors provide flexibility of performance, space saving and low cost. The Resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 standard case sizes available
  • ±1% and ±5% tolerance
  • ±100ppm/°C, ±200ppm/°C and ±250ppm/°C TCR values available
  • Power rating selectable for 50mW, 63mW, 0.1W, 0.125W, 0.25W, 0.5W and 1W based on ordering
  • Jumpers are available for all size
  • 3 layer termination process with nickel barrier prevents leaching & provides excellent solderability
  • Suitable for all type of soldering processes
  • Tight dimensional tolerances
  • Maximum working voltage depends on case size
  • Operating temperature of -55°C to +125°C(CR0201) and -55°C to +155°C ranges available

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Chip Resistor, 100 ohm, RC Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.217 10+ $0.061 100+ $0.026 1000+ $0.02

Add
0

Each (Supplied on Full Reel)

500+ $0.77 1000+ $0.725 1500+ $0.68

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,638 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.067
50 + $0.048
100 + $0.028
250 + $0.025
500 + $0.021
1000 + $0.011
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.