Low

CR0805-FX-3301GLF - 

SMD Chip Resistor, 3.3 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 1%

CR0805-FX-3301GLF - SMD Chip Resistor, 3.3 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 1%

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CR0805-FX-3301GLF
Newark Part No.:
32K3062
Product Range
CR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.3kohm
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 1%
:
CR Series
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Bourns CR series are standard thick film chip resistors. These resistors provide flexibility of performance, space saving and low cost. The Resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 standard case sizes available
  • ±1% and ±5% tolerance
  • ±100ppm/°C, ±200ppm/°C and ±250ppm/°C TCR values available
  • Power rating selectable for 50mW, 63mW, 0.1W, 0.125W, 0.25W, 0.5W and 1W based on ordering
  • Jumpers are available for all size
  • 3 layer termination process with nickel barrier prevents leaching & provides excellent solderability
  • Suitable for all type of soldering processes
  • Tight dimensional tolerances
  • Maximum working voltage depends on case size
  • Operating temperature of -55°C to +125°C(CR0201) and -55°C to +155°C ranges available

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Chip Resistor, 3.3 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 1%

35,000 in stock

Each (Supplied on Full Reel)

5000+ $0.003 10000+ $0.002

Add

YAGEO

SMD Chip Resistor, 3.3 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 1%

3,107 in stock

Each (Supplied on Cut Tape)

1+ $0.10 10+ $0.021 25+ $0.015 100+ $0.008 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.007 20000+ $0.006

Add

MULTICOMP

SMD Chip Resistor, 3.3 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 1%

4,538 in stock

Each (Supplied on Cut Tape)

1+ $0.072 10+ $0.043 100+ $0.024 1000+ $0.016

Add

VISHAY

SMD Chip Resistor, 3.3 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 1%

9,340 in stock
Add

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 3.3 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 1%

2,034 in stock

Each (Supplied on Cut Tape)

1+ $0.221 10+ $0.049 100+ $0.02 1000+ $0.016

Add

VISHAY

SMD Chip Resistor, 3.3 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 1%

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
0

Each (Supplied on Full Reel)

5000+ $0.008 10000+ $0.006 15000+ $0.004

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12,766 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.038
100 + $0.021
250 + $0.019
500 + $0.017
1000 + $0.012
2500 + $0.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.