Low

BOURNS  CR0805-FX-10R0ELF  SMD Chip Resistor, Thick Film, 10 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CR Series

BOURNS CR0805-FX-10R0ELF
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CR0805-FX-10R0ELF
Newark Part No.:
32K2760
Product Range
CR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
10ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
CR Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 10 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CR Series

BOURNS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

5000+ $0.004 10000+ $0.004 15000+ $0.003 25000+ $0.003

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

2,150 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 10+ $0.049 25+ $0.042 50+ $0.035 More pricing

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

2,528 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.005 Promotional price 10+ $0.005 Promotional price 25+ $0.005 Promotional price 50+ $0.005 Promotional price More pricing

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO

15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.003 10000+ $0.002

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO

4,346 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.093 10+ $0.02 25+ $0.014 100+ $0.008 More pricing

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

80,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.004 50000+ $0.003

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

12,012 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 10+ $0.048 100+ $0.027 1000+ $0.018

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

30,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.003

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

2,615 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.015 Promotional price 10+ $0.015 Promotional price 100+ $0.015 Promotional price 1000+ $0.014 Promotional price

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.012 10000+ $0.011 20000+ $0.01

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.