Low

BOURNS  CR0603-FX-3300GLF  SMD Chip Resistor, Thick Film, 330 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, CR Series

BOURNS CR0603-FX-3300GLF
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CR0603-FX-3300GLF
Newark Part No.:
32K2373
Product Range
CR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Bourns CR series are standard thick film chip resistors. These resistors provide flexibility of performance, space saving and low cost. The Resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 standard case sizes available
  • ±1% and ±5% tolerance
  • ±100ppm/°C, ±200ppm/°C and ±250ppm/°C TCR values available
  • Power rating selectable for 50mW, 63mW, 0.1W, 0.125W, 0.25W, 0.5W and 1W based on ordering
  • Jumpers are available for all size
  • 3 layer termination process with nickel barrier prevents leaching & provides excellent solderability
  • Suitable for all type of soldering processes
  • Tight dimensional tolerances
  • Maximum working voltage depends on case size
  • Operating temperature of -55°C to +125°C(CR0201) and -55°C to +155°C ranges available

 

Product Information

Resistance:
330ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
CR Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 330 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, CR Series

BOURNS

40,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.003 30000+ $0.002 50000+ $0.002

Buy

SMD Chip Resistor, Thick Film, 330 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

5,199 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.004 Promotional price 10+ $0.004 Promotional price 25+ $0.004 Promotional price 50+ $0.004 Promotional price More pricing

Buy

SMD Chip Resistor, Thick Film, 330 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

698 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.15 10+ $0.014 25+ $0.011 50+ $0.009 More pricing

Buy

SMD Chip Resistor, Thick Film, 330 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

40,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.004 10000+ $0.003 50000+ $0.003 Promotional price

Buy

SMD Chip Resistor, Thick Film, 330 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

20,215 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.004 Promotional price 10+ $0.004 Promotional price 100+ $0.004 Promotional price 1000+ $0.004 Promotional price

Buy

SMD Chip Resistor, Thick Film, 330 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

45,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.002

Buy

SMD Chip Resistor, Thick Film, 330 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

10000+ $0.006 20000+ $0.005 30000+ $0.003

Buy
M55342K12B330DSWB

RCWPM-0603 330 1% K M55342K12B330DS T03

VISHAY

0

Price for: Each

1000+ $2.55

Buy

Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 330 ohm, 100 mW, - 1%, 75 V

PANASONIC ELECTRONIC COMPONENTS

3,390:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.058 250+ $0.052 500+ $0.046 1000+ $0.042 More pricing

Buy

Surface Mount Thick Film Resistor, MCWR Series, 330 ohm, 100 mW, - 1%, 50 V

MULTICOMP

11,548:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.009 100+ $0.007 1000+ $0.006

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.