Low

CR0603-FX-3300GLF - 

SMD Chip Resistor, 330 ohm, 50 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

CR0603-FX-3300GLF - SMD Chip Resistor, 330 ohm, 50 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CR0603-FX-3300GLF
Newark Part No.:
84W7238
Product Range
CR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
330ohm
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
CR Series
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BOURNS

Surface Mount Thick Film Resistor, CR Series, 330 ohm, 100 mW, - 1%, 50 V, 0603 [1608 Metric]

20,479 in stock

Each (Supplied on Cut Tape)

10+ $0.10 25+ $0.025 100+ $0.014 250+ $0.013 More Pricing...

Add

VISHAY

SMD Chip Resistor, 330 ohm, 75 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

35,000 in stock
Add

VISHAY

SMD Chip Resistor, 330 ohm, 75 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

5,000 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.044 50+ $0.035 100+ $0.026 More Pricing...

Add

VISHAY

SMD Chip Resistor, 330 ohm, 75 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

4,724 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.044 100+ $0.018 250+ $0.014 More Pricing...

Add

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 330 ohm, 75 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

1,267 in stock

Each (Supplied on Cut Tape)

1+ $0.377 10+ $0.045 100+ $0.019 1000+ $0.013

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.005

Add

MULTICOMP

Surface Mount Thick Film Resistor, MCWR Series, 330 ohm, 100 mW, - 1%, 50 V

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.005 10000+ $0.004 25000+ $0.003 50000+ $0.002

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.005 $ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.005
20000 + $0.004
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.