Low

BOURNS  CR0603-FX-1202ELF  SMD Chip Resistor, Thick Film, 12 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, CR Series

BOURNS CR0603-FX-1202ELF
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CR0603-FX-1202ELF
Newark Part No.:
32K2180
Product Range
CR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
12kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
CR Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 12 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, CR Series

BOURNS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

5000+ $0.003 10000+ $0.003 15000+ $0.002 25000+ $0.002

Buy

SMD Chip Resistor, Thick Film, 12 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

10,372 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.003 Promotional price 10+ $0.003 Promotional price 25+ $0.003 Promotional price 50+ $0.003 Promotional price More pricing

Buy

SMD Chip Resistor, Thick Film, 12 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO

3,804 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.08 10+ $0.014 25+ $0.01 100+ $0.006 More pricing

Buy

SMD Chip Resistor, Thick Film, 12 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

5,106 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.004 Promotional price 10+ $0.004 Promotional price 100+ $0.004 Promotional price 500+ $0.004 Promotional price More pricing

Buy

SMD Chip Resistor, Thick Film, 12 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

40,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.002 Promotional price

Buy

SMD Chip Resistor, Thick Film, 12 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

25,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.003 Promotional price 30000+ $0.003 Promotional price 50000+ $0.003 Promotional price

Buy

SMD Chip Resistor, Thick Film, 12 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

5000+ $0.002 10000+ $0.001

Buy

SMD Chip Resistor, Thick Film, 12 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJU03 Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

5000+ $0.019 10000+ $0.016 25000+ $0.013

Buy

Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 12 kohm, 100 mW, - 1%, 75 V

PANASONIC ELECTRONIC COMPONENTS

3,850:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.059 250+ $0.053 500+ $0.047 1000+ $0.043 More pricing

Buy

Surface Mount Thick Film Resistor, MCSR 06 Series, 12 kohm, 100 mW, - 1%, 75 V

MULTICOMP

7,656:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.034 25+ $0.025 50+ $0.018 100+ $0.014 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.