Low

CR0603-FX-1002HLF - 

SMD Chip Resistor, 10 kohm, CR Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

CR0603-FX-1002HLF - SMD Chip Resistor, 10 kohm, CR Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CR0603-FX-1002HLF
Newark Part No.:
32K2150
Product Range
CR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
CR Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CR0603-FX-1002HLF is a Chip Resistor for all types of soldering processes. With tight tolerance of the base electrode width. The CR0603 series has a 3-layer construction with a nickel barrier to prevent leaching and provide excellent solderability.
  • Tight Tolerances of Bottom Electrode Width
  • 3-layer Contacting Process with Nickel Barrier prevents leaching & provides excellent solderability
  • 100V Maximum Output Voltage

Applications

Automotive

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BOURNS

SMD Chip Resistor, 10 kohm, CR Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

80,000 in stock
Add

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 10 kohm, ERJ3E Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

7,745 in stock
Add

VISHAY

SMD Chip Resistor, 10 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

YAGEO

SMD Chip Resistor, 10 kohm, RC Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

10,000 in stock

Each (Supplied on Full Reel)

10000+ $0.002 20000+ $0.001

Add

YAGEO

SMD Chip Resistor, 10 kohm, RC Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

7,530 in stock

Each (Supplied on Cut Tape)

1+ $0.08 10+ $0.014 25+ $0.009 100+ $0.006 More Pricing...

Add

YAGEO

SMD Chip Resistor, 10 kohm, RC Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

6,657 in stock

Each (Supplied on Cut Tape)

1+ $0.08 10+ $0.014 25+ $0.009 100+ $0.006 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.12 25+ $0.057 50+ $0.041 100+ $0.025 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22,975 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.025
100 + $0.014
250 + $0.013
500 + $0.011
1000 + $0.008
2500 + $0.007
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.