BOURNS  CR0603-FX-1002HLF  Surface Mount Chip Resistor, Thick Film, CR Series, 10 kohm, 100 mW, ± 1%, 50 V, 0603 [1608 Metric]

BOURNS CR0603-FX-1002HLF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84W7234
  • Manufacturer Part No CR0603-FX-1002HLF

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • MSL: -
  • Packaging: Tape & Reel
  • Power Rating: 100mW
  • Product Range: CR Series
  • Resistance: 10kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 0603 [1608 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (15-Jun-2015)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 50V

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 4/11/16

Contact me when back in stock

Substitutes

  • 32K2150 - Surface Mount Chip Resistor, Thick Film, CR Series, 10 kohm, 100 mW, ± 1%, 50 V, 0603 [1608 Metric]
  • 90W3100 - Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 10 kohm, 100 mW, ± 1%, 75 V
  • 52K8063 - Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 10 kohm, 100 mW, ± 1%, 75 V
View all Substitutes

Price for: Full Reel 1

Minimum order quantity: 20000

Order multiple quantity: 20000

Price: $0.007 $0.007

Buy

Price

Quantity List Price
20000 - 39999 $0.007
40000 - 59999 $0.006
60000 - 99999 $0.005
100000+ $0.004
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
32K2150
CR0603-FX-1002HLF

CR0603-FX-1002HLF

BOURNS

Surface Mount Chip Resistor, Thick Film, CR Series, 10 kohm, 100 mW, ± 1%, 50 V, 0603 [1608 Metric]

6,559 

Price for: Cut Tape 1

1+ $0.09 10+ $0.026 100+ $0.012 1000+ $0.009

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
Suggested Substitutes
90W3100
ERJ-3EKF1002V

ERJ-3EKF1002V

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 10 kohm, 100 mW, ± 1%, 75 V

320,000 

Price for: Full Reel 1

5000+ $0.002

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
52K8063
CRCW060310K0FKEA

CRCW060310K0FKEA

VISHAY

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 10 kohm, 100 mW, ± 1%, 75 V

220,000 

Price for: Full Reel 1

1+ $0.005 30000+ $0.005 50000+ $0.004

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
52K8062
CRCW060310K0FKEA

CRCW060310K0FKEA

VISHAY

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 10 kohm, 100 mW, ± 1%, 75 V

22,365 

Price for: Cut Tape 1

1+ $0.063 10+ $0.029 100+ $0.016 1000+ $0.011

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
64R5309
ERJ-3EKF1002V

ERJ-3EKF1002V

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 10 kohm, 100 mW, ± 1%, 75 V

63,469 

Price for: Cut Tape 1

1+ $0.10 50+ $0.015 100+ $0.011 250+ $0.008

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
68R0120
RC0603FR-1010KL

RC0603FR-1010KL

YAGEO

Surface Mount Chip Resistor, Thick Film, RC Series, 10 kohm, 100 mW, ± 1%, 50 V, 0603 [1608 Metric]

5,167 

Price for: Cut Tape 1

1+ $0.09 10+ $0.015 25+ $0.011 100+ $0.006

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
28X3145
RC0603FR-1310KL

RC0603FR-1310KL

YAGEO

Surface Mount Chip Resistor, Thick Film, RC Series, 10 kohm, 100 mW, ± 1%, 50 V, 0603 [1608 Metric]

20,000 

Price for: Full Reel 1

20000+ $0.002 40000+ $0.002

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
68R0128
RC0603FR-1310KL

RC0603FR-1310KL

YAGEO

Surface Mount Chip Resistor, Thick Film, RC Series, 10 kohm, 100 mW, ± 1%, 50 V, 0603 [1608 Metric]

1,175 

Price for: Cut Tape 1

1+ $0.09 10+ $0.015 25+ $0.011 100+ $0.006

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
66F9086
CRCW060310K0FKTA

CRCW060310K0FKTA

VISHAY

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 10 kohm, 100 mW, ± 1%, 75 V

6,285 

Price for: Cut Tape 1

1+ $0.119 10+ $0.066 100+ $0.038 1000+ $0.014

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16
43C4092
CRCW060310K0FKEB

CRCW060310K0FKEB

VISHAY

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 10 kohm, 100 mW, ± 1%, 75 V

20,000 

Price for: Full Reel 1

10000+ $0.006 20000+ $0.005 30000+ $0.003

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16

Associated Products


Customers Also Bought