BOURNS  CR0402-J/-000GLF  Surface Mount Chip Resistor, Thick Film, CR Series, 0 ohm, 62.5 mW, ± 5%, 50 V, 0402 [1005 Metric]

BOURNS CR0402-J/-000GLF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84W7230
  • Manufacturer Part No CR0402-J/-000GLF

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • MSL: MSL 1 - Unlimited
  • Packaging: Tape & Reel
  • Power Rating: 62.5mW
  • Product Range: CR Series
  • Resistance: 0ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: 0402 [1005 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (15-Jun-2015)
  • Temperature Coefficient: -250ppm/°C to +500ppm/°C
  • Voltage Rating: 50V

Availability

Availability:  10,000


  • 10,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/9/16

Price for: Full Reel 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.009 $0.009

Buy

Price

Quantity List Price
10000 - 19999 $0.009
20000 - 29999 $0.008
30000 - 49999 $0.007
50000+ $0.005
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
02J1955
CR0402-J/-000GLF

CR0402-J/-000GLF

BOURNS

Surface Mount Chip Resistor, Thick Film, CR Series, 0 ohm, 62.5 mW, ± 5%, 50 V, 0402 [1005 Metric]

5,639 

Price for: Cut Tape 1

1+ $0.008 Promotional price 10+ $0.008 Promotional price 100+ $0.008 Promotional price 1000+ $0.008 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16
66R1737
RC0402JR-070RL

RC0402JR-070RL

YAGEO

Surface Mount Chip Resistor, Thick Film, RC Series, 0 ohm, 62.5 mW, 50 V, 0402 [1005 Metric]

60,000 

Price for: Full Reel 1

10000+ $0.002 20000+ $0.001

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
Suggested Substitutes
97W7189
ERJ-2GE0R00X

ERJ-2GE0R00X

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 0 ohm, 100 mW, 50 V, 0402 [1005 Metric]

360,000 

Price for: Full Reel 1

10000+ $0.002

Buy

see cut-off times

 
Check more stock
  • 130,000 Further stock expected to ship on Mar 23, 2016
  • More stock available week commencing 5/16/16
52K6544
CRCW04020000Z0ED

CRCW04020000Z0ED

VISHAY

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 0 ohm, 63 mW, 50 V, 0402 [1005 Metric]

170,000 

Price for: Full Reel 1

10000+ $0.003

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
52K6543
CRCW04020000Z0ED

CRCW04020000Z0ED

VISHAY

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 0 ohm, 63 mW, 50 V, 0402 [1005 Metric]

10,000 

Price for: Cut Tape 1

1+ $0.072 10+ $0.031 100+ $0.015 1000+ $0.01

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
65T8307
ERJ-2GE0R00X

ERJ-2GE0R00X

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 0 ohm, 100 mW, 50 V, 0402 [1005 Metric]

61,722 

Price for: Cut Tape 1

1+ $0.10 50+ $0.013 100+ $0.01 250+ $0.007

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 7/18/16
68R2980
CRCW04020000Z0EDHP

CRCW04020000Z0EDHP

VISHAY

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 0 ohm, 125 mW, 50 V, 0402 [1005 Metric]

4,449 

Price for: Cut Tape 1

1+ $0.198 10+ $0.112 100+ $0.065 1000+ $0.031

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
68R2982
CRCW04020000Z0EDHP

CRCW04020000Z0EDHP

VISHAY

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 0 ohm, 125 mW, 50 V, 0402 [1005 Metric]

110,000 

Price for: Full Reel 1

10000+ $0.019 20000+ $0.01 30000+ $0.008

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/16/16
58K4442
MC0402WG00000TCE-TC

MC0402WG00000TCE-TC

MULTICOMP

Surface Mount Chip Resistor, Thick Film, MC Series, 0 ohm, 63 mW, ± 1%, 25 V, 0402 [1005 Metric]

10,020 

Price for: Cut Tape 1

1+ $0.072 10+ $0.012 100+ $0.009 1000+ $0.008

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/16/16
67R9963
RC0402JR-070RL

RC0402JR-070RL

YAGEO

Surface Mount Chip Resistor, Thick Film, RC Series, 0 ohm, 62.5 mW, 50 V, 0402 [1005 Metric]

6,639 

Price for: Cut Tape 1

1+ $0.08 10+ $0.014 25+ $0.009 100+ $0.006

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought