Low

CR0402-J/-000GLF - 

SMD Chip Resistor, Thick Film, 0 ohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 5%, CR Series

BOURNS CR0402-J/-000GLF

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CR0402-J/-000GLF
Newark Part No.:
02J1955
Product Range
CR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0ohm
:
-
:
Cut Tape
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
± 5%
:
-250ppm/°C to +500ppm/°C
:
62.5mW
:
CR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Bourns CR series are standard thick film chip resistors. These resistors provide flexibility of performance, space saving and low cost. The Resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 standard case sizes available
  • ±1% and ±5% tolerance
  • ±100ppm/°C, ±200ppm/°C and ±250ppm/°C TCR values available
  • Power rating selectable for 50mW, 63mW, 0.1W, 0.125W, 0.25W, 0.5W and 1W based on ordering
  • Jumpers are available for all size
  • 3 layer termination process with nickel barrier prevents leaching & provides excellent solderability
  • Suitable for all type of soldering processes
  • Tight dimensional tolerances
  • Maximum working voltage depends on case size
  • Operating temperature of -55°C to +125°C(CR0201) and -55°C to +155°C ranges available

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BOURNS

SMD Chip Resistor, Thick Film, 0 ohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 5%, CR Series

40,000 in stock
Add

BOURNS

Surface Mount Thick Film Resistor, CR Series, 62.5 mW, - 5%, 50 V, 0402 [1005 Metric]

14,493 in stock
Add

MULTICOMP

SMD Chip Resistor, Thick Film, 0 ohm, 25 V, 0402 [1005 Metric], 63 mW, ± 1%, MC Series

2,594 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.004

Add

MULTICOMP

SMD Chip Resistor, Thick Film, 0 ohm, 25 V, 0402 [1005 Metric], 63 mW, MC Series

50,000 in stock

Each (Supplied on Full Reel)

10000+ $0.001 Promotional price 20000+ $0.001 Promotional price 50000+ $0.001 Promotional price

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.04 100+ $0.023 250+ $0.021 More pricing

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.16 25+ $0.088 100+ $0.051 250+ $0.046 More pricing

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.021 20000+ $0.02 40000+ $0.019

Add

Associated Products

Compare Selected