Low

CR0402-FX-1002GLF - 

SMD Chip Resistor, 10 kohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 1%

CR0402-FX-1002GLF - SMD Chip Resistor, 10 kohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 1%

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CR0402-FX-1002GLF
Newark Part No.:
87W5955
Product Range
CR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
CR Series
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BOURNS

SMD Chip Resistor, 10 kohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 1%

40,000 in stock
Add

YAGEO

SMD Chip Resistor, 10 kohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 1%

160,000 in stock

Each (Supplied on Full Reel)

10000+ $0.002 20000+ $0.001

Add

YAGEO

SMD Chip Resistor, 10 kohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 1%

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.08 10+ $0.014 25+ $0.009 100+ $0.006 More Pricing...

Add

YAGEO

SMD Chip Resistor, 10 kohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 1%

37,062 in stock

Each (Supplied on Cut Tape)

1+ $0.08 10+ $0.015 25+ $0.01 100+ $0.006 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.006

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.045 100+ $0.026 250+ $0.023 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.186 10+ $0.028 100+ $0.012 1000+ $0.008 More Pricing...

Add

MULTICOMP

Surface Mount Thick Film Resistor, MCWR Series, 10 kohm, 62.5 mW, - 1%, 50 V

811,000 in stock

Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.002

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,126 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.022
100 + $0.014
250 + $0.013
500 + $0.011
1000 + $0.01
2500 + $0.009
5000 + $0.008
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.