Low

CR0402-FX-1000GLF - 

SMD Chip Resistor, 100 ohm, CR Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

CR0402-FX-1000GLF - SMD Chip Resistor, 100 ohm, CR Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CR0402-FX-1000GLF
Newark Part No.:
87W5954
Product Range
CR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100ohm
:
CR Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 100 ohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 100 ohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

2,062 in stock

Each (Supplied on Cut Tape)

1+ $0.186 10+ $0.028 100+ $0.012 1000+ $0.008 More Pricing...

Add

VISHAY

SMD Chip Resistor, 100 ohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.002

Add

MULTICOMP

Surface Mount Thick Film Resistor, MCWR Series, 100 ohm, 62.5 mW, - 1%, 50 V

50,000 in stock

Each (Supplied on Full Reel)

10000+ $0.005 20000+ $0.003

Add

MULTICOMP

Surface Mount Chip Resistor, Ceramic, MCMR Series, 100 ohm, 62.5 mW, 1%, 50 V, 0402 [1005 Metric]

35,575 in stock

Each (Supplied on Cut Tape)

10+ $0.014 25+ $0.011 50+ $0.009

Add
0

Each (Supplied on Full Reel)

20000+ $0.007

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

212 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.063
100 + $0.044
250 + $0.04
500 + $0.035
1000 + $0.03
2500 + $0.028
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.