Low

BOURNS  CR0402-FX-1000GLF  SMD Chip Resistor, Thick Film, 100 ohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, CR Series

BOURNS CR0402-FX-1000GLF
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CR0402-FX-1000GLF
Newark Part No.:
02J1760
Product Range
CR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
100ohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
CR Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 100 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY

70,000 in stock

Price for: Each (Supplied on Full Reel)

1+ $0.006 30000+ $0.005 50000+ $0.004

Buy

SMD Chip Resistor, Thick Film, 100 ohm, 50 V, 0402 [1005 Metric], 100 mW, ± 1%, ERJ2R Series

PANASONIC ELECTRONIC COMPONENTS

160,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.003

Buy

SMD Chip Resistor, Thick Film, 100 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY

2,596 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 250+ $0.026 500+ $0.023 750+ $0.021 More pricing

Buy
CRG0402F100R

Surface Mount Thick Film Resistor, CRG Series, 100 ohm, 63 mW, - 1%, 50 V, 0402 [1005 Metric]

NEOHM - TE CONNECTIVITY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.005 20000+ $0.004 30000+ $0.002

Buy
RCA0402100RFKED

RCA0402 100R 1% 100 ET7 e3

VISHAY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.023 20000+ $0.02

Buy
D1004020B1000FP000

D10 100 1% 100 P0

VISHAY

0

Pricing is unavailable. Please contact customer services.

Surface Mount Thick Film Resistor, MCWR Series, 100 ohm, 62.5 mW, - 1%, 50 V

MULTICOMP

290,000:  in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.005 20000+ $0.003

Buy

Surface Mount Thick Film Resistor, MCWR Series, 100 ohm, 62.5 mW, - 1%, 50 V

MULTICOMP

19,655:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.018 100+ $0.015 1000+ $0.011

Buy

Surface Mount Chip Resistor, Ceramic, MCMR Series, 100 ohm, 62.5 mW, 1%, 50 V, 0402 [1005 Metric]

MULTICOMP

22,311:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.016 25+ $0.012 50+ $0.01

Buy

Associated Products

Similar Products