New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BOURNS - CM201212-LAB1L - INDUCTOR KIT, WIREWOUND CHIP 360PCS

BOURNSCM201212-LAB1L
Image is for illustrative purposes only.
Please refer to product description
BOURNS
Manufacturer:
BOURNS
Newark Part Number:
62K3076
Manufacturer Part No:
CM201212-LAB1L

Technical Data Sheet (362.37KB) EN
Technical Data Sheet (362.37KB) EN

Product Information
  • INDUCTOR KIT, WIREWOUND CHIP 360PCS
  • Kit Contents: 360-Pcs of 3.9nH to 1µH 0805 Size Inductors
  • For Use With: CM Series
  • Leaded Process Compatible: Yes
  • Peak Reflow Compatible (260 C): Yes
  • Range of Inductor Values: 3.9nH to 1µH
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 91 days

Price For: 1 Kit

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $189.60  

  1. Qty

Price

Qty Price
$189.60
2  - 4 $168.60
5  - 9 $153.60
10  - 24 $137.40
25+  $122.40
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MHBEAD-LAB1

BOURNS

FERRITE KIT

Kit Contents:High Current in Sizes 2029, 3261 & 4532 ; RoHS Compliant: NA;

2
Price
For: 1 Each
1+
$28.58 Promotional price
5+
$28.58
10+
$28.58
25+
$28.58
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
SRU50-LAB1

BOURNS

INDUCTOR KIT

Kit Contents:54-Pcs of 2.5µH to 100µH Shielded Power Inductors; External Depth:100mm; External Width:210mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C;

1
Price
For: 1 Each
1+
$23.53 Promotional price

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
CM322522-LAB1

BOURNS

INDUCTOR KIT, WIREWOUND CHIP 210PCS

Kit Contents:210-Pcs of 0.1µH to 220µH 1210 Size Inductors; For Use With:CM Series; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Range of Inductor Values:0.1µH to 220µH ;

0
Price
For: 1 Kit
1+
$123.24
2+
$109.59
5+
$99.84
10+
$89.31
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 123 days)
MTBEAD-LAB1

BOURNS

FERRITE KIT

Kit Contents:Low Impedance, Low Current in Sizes 2029, 3261 & 4532 ; RoHS Compliant: NA;

3
Price
For: 1 Each
1+
$28.58 Promotional price
5+
$28.58
10+
$28.58
25+
$28.58
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
SRU30-LAB1

BOURNS

INDUCTOR KIT

Kit Contents:54-Pcs of 1.5µH to 100µH Shielded Power Inductors; External Depth:100mm; External Width:210mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C;

0
Price
For: 1 Each
1+
$35.71

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 123 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BOURNS) OR (Inductor Kits & Assortments) OR (CM201212-LAB1L)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

BOURNS
MHBEAD-LAB1
1 Each
$28.58
 
 

BOURNS
SRU50-LAB1
1 Each
$23.53
 
 

1 Kit
$123.24