Low

BOURNS  CHF1206CNT500LW  RESISTOR, RF POWER, 50 OHM, 20W, 4GHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 14P5367
  • Manufacturer Part No CHF1206CNT500LW

Product Information


  • Frequency Max: 4GHz
  • MSL: -
  • Power Rating: 20W
  • Resistance: 50ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: 1206 [3216 Metric]
  • Resistor Mounting: SMD
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/558

Availability

Availability:  7

(Available until stock is exhausted)


  • 7 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.45

Buy

Price

Quantity List Price Your Price
1 - 9 $4.12 Promotional price $2.45
10 - 24 $3.69 Promotional price $2.45
25 - 49 $3.25 Promotional price $2.45
50 - 99 $3.00 Promotional price $2.45
100 - 249 $2.62 Promotional price $2.10
250 - 499 $2.36 Promotional price $2.10
500 - 999 $2.12 Promotional price $1.96
1000 - 999999999 $1.97 Promotional price $1.96

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought