Low

BOURNS  CD0603-B00340  Small Signal Schottky Diode, Single, 45 V, 30 mA, 370 mV, 500 mA, 125 °C

BOURNS CD0603-B00340
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CD0603-B00340
Newark Part No.:
09J8014
Product Range
CD0603 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CD0603-B00340 is a small-signal high-speed Schottky barrier Chip Diode for switching and rectification applications, which offer PCB real estate savings and are considerably smaller than most competitive parts. The diode is lead-free with Cu/Ni/Au plat...
  • Low stored charge
  • 1A Maximum reverse current
  • 150mW Power dissipation

 

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
45V
Forward Current If(AV):
30mA
Forward Voltage VF Max:
370mV
Reverse Recovery Time trr Max:
Forward Surge Current Ifsm Max:
500mA
Operating Temperature Max:
125°C
Diode Case Style:
0603
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
CD0603 Series
Automotive Qualifications Standard:
AEC-Q101
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Communications & Networking;
  • Imaging, Video & Vision

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Small Signal Schottky Diode, Single, 40 V, 30 mA, 370 mV, 500 mA, 125 C

BOURNS

561:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.202 250+ $0.182 500+ $0.161 1000+ $0.146 More pricing

Buy

Associated Products