Low

BOURNS  CAT16-LV4F12LF  RESISTOR HIGH PERF ARRAY 4RESISTOR, 165 OHM 1% SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 43K0497
  • Manufacturer Part No CAT16-LV4F12LF

Product Information


  • MSL: -
  • Network Circuit Type: Isolated
  • No. of Elements: 4
  • No. of Pins: 16
  • Power Rating: 62.5mW
  • Power Rating per Element: 62.5mW
  • Product Range: CAT16 Series
  • Resistance: 165ohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: SMD
  • Resistor Mounting: SMD
  • SVHC: No SVHC (15-Jun-2015)
  • Temperature Coefficient: ± 200ppm/°C
  • Voltage Rating: 5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/612
  •  131/613

Availability

Availability:  395


  • 395 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 11/30/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.02 $1.02

Buy

Price

Quantity List Price Your Price
1 - 9 $2.83
10 - 49 $2.20
50 - 99 $2.04
100+ $1.84

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought