Low

BOURNS  79F100K-TR-RC  INDUCTOR, 10UH, ±10%, 22MHZ, AXIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 14P8931
  • Manufacturer Part No 79F100K-TR-RC

Product Information


  • Case Dimensions: 2.54mm x 4.06mm
  • DC Current Rating: 160mA
  • DC Resistance Max: 2.4ohm
  • Inductance: 10µH
  • Inductance Tolerance: ± 10%
  • Packaging: Each
  • Product Range: BOURNS - 79F Series
  • Q Factor: 40
  • SVHC: No SVHC (20-Jun-2013)
  • Self Resonant Frequency: 22MHz

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 63K4141 - BOURNS JW MILLER-9230-44-RC-AXIAL INDUCTOR 10UH 180MA 10% 50MHZ
  • 94F7207 - BOURNS JW MILLER-9230-44-AXIAL INDUCTOR 10UH 180MA 10% 50MHZ

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
63K4141
9230-44-RC
Technical Data Sheet}  

9230-44-RC

BOURNS JW MILLER

AXIAL INDUCTOR 10UH 180MA 10% 50MHZ

AXIAL INDUCTOR 10UH 180MA 10% 50MHZ; Product Range:BOURNS - 9230 Series; Inductance:10µH; Inductance Tolerance:± 10%; DC Resistance Max:3.7ohm; DC Current Rating:180mA; Self Resonant Frequency Min:50MHz; Packaging:Each; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

1+ $0.542 Promotional price 10+ $0.542 Promotional price 25+ $0.542 Promotional price 50+ $0.465 Promotional price more…

Not Currently Stocked

94F7207
9230-44
Technical Data Sheet}
No Not RoHS compliant

9230-44

BOURNS JW MILLER

AXIAL INDUCTOR 10UH 180MA 10% 50MHZ

AXIAL INDUCTOR 10UH 180MA 10% 50MHZ; Product Range:BOURNS - 9230 Series; Inductance:10µH; Inductance Tolerance:± 10%; DC Resistance Max:3.7ohm; DC Current Rating:180mA; Self Resonant Frequency Min:50MHz; Packaging:Each; No. of Pins:2;RoHS Compliant: No

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Supplier lead time 17 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought