Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- BOURNS
- Newark Part Number:
- 10C2267
- Manufacturer Part No:
- 70ADJ-6-FL1G
-
- Technical Data Sheet (239.34KB) EN
Product Information
- MODULAR BATTERY CONTACT
- Contact Material: Copper Alloy
- Voltage Rating: 30VDC
- Contact Gender: Socket
- No. of Contacts: 6
- Battery Terminals: SMD
- Accessory Type: Modular Contact
- Battery Contact Gender: Female
- Contact Plating: Gold
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 123 days
Price For: Tape on reel of 1
Minimum Order Quantity: 500
Order Multiple Quantity: 500
Price: $1.48
Price
| Qty | Price |
|---|---|
| 500 | $1.48 |
| 1000 - 2000 | $1.38 |
| 2500+ | $1.28 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


