Low

BOURNS  70ADJ-4-FL1  MODULAR BATTERY CONTACT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 05B2709
  • Manufacturer Part No 70ADJ-4-FL1

Product Information


  • Accessory Type: Modular Contact
  • Battery Contact Gender: Female
  • Battery Terminals: SMD
  • Contact Gender: Socket
  • Contact Material: Copper Alloy
  • Current Per Contact: 3A
  • For Use With: Rechargeable Battery Packs
  • No. of Contacts: 4
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Voltage Rating: 30VDC

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 23X9987 - BOURNS-70ADJ-4-FL1G-MODULAR BATTERY CONTACT, 4CON, 3A, FEMALE, SMD

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
23X9987
70ADJ-4-FL1G

70ADJ-4-FL1G

BOURNS

MODULAR BATTERY CONTACT, 4CON, 3A, FEMALE, SMD

MODULAR BATTERY CONTACT, 4CON, 3A, FEMALE, SMD; Contact Material:Copper Alloy; Voltage Rating:30VDC; Contact Gender:Socket; No. of Contacts:4; Battery Terminals:SMD; Accessory Type:Modular Contact; Battery Contact Gender:Female ;RoHS Compliant: Yes

  Write a Review | Ask a Question

492

1+ $1.46

Buy
  • 492 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15

Customers Also Bought