Low

BOURNS  70ADJ-4-FL0G  MODULAR BATTERY CONTACT, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 10C2262
  • Manufacturer Part No 70ADJ-4-FL0G

Product Information


  • Accessory Type: Modular Contact
  • Battery Contact Gender: Female
  • Battery Terminals: SMD
  • Contact Gender: Socket
  • Contact Material: Copper Alloy
  • Current Per Contact: 3A
  • For Use With: Rechargeable Battery Packs
  • No. of Contacts: 4
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 30VDC

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 18 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 500

Order multiple quantity: 500

Price: $1.13

Buy

Price

Quantity List Price
500 - 999 $1.13
1000 - 1499 $1.06
1500 - 999999999 $0.993

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
05B2708
70ADJ-4-FL0
Technical Data Sheet}   Product Traceability

70ADJ-4-FL0

BOURNS

MODULAR BATTERY CONTACT

MODULAR BATTERY CONTACT; Contact Material:Copper Alloy; Voltage Rating:30VDC; Contact Gender:Socket; No. of Contacts:4; Battery Terminals:SMD; Accessory Type:Modular Contact; Battery Contact Gender:Female; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14

1+ $1.22 Promotional price 10+ $1.22 Promotional price 25+ $1.22 Promotional price 50+ $1.22 Promotional price more…

Buy

(Available until stock is exhausted)

  • 14 in stock for same day shipping

see cut-off times

Customers Also Bought