Low

BOURNS  70ADH-2-ML0  MODULAR BATTERY CONTACT, 2 WAY, 3A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 01F485
  • Manufacturer Part No 70ADH-2-ML0

Product Information


  • Accessory Type: Modular Contact
  • Battery Contact Gender: Male
  • Battery Terminals: Through Hole
  • Contact Gender: Pin
  • Contact Material: Copper Alloy
  • Current Per Contact: 3A
  • For Use With: Cellular Telephones, PDAs, Laptop Computers, Portable Medical & Test Equipment
  • No. of Contacts: 2
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 30VDC

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 18 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 120

Order multiple quantity: 60

Price: $1.12

Buy

Price

Quantity List Price
100 - 999999999 $1.12

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought