New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BOURNS - 70AAJ-5-M0 - MODULAR BATTERY CONTACT, 5 WAY, 3A

BOURNS70AAJ-5-M0
Image is for illustrative purposes only.
Please refer to product description
BOURNS
Manufacturer:
BOURNS
Newark Part Number:
18C3869
Manufacturer Part No:
70AAJ-5-M0

Technical Data Sheet (166.37KB) EN
Technical Data Sheet (166.37KB) EN

Product Information
  • MODULAR BATTERY CONTACT, 5 WAY, 3A
  • Contact Material: Copper Alloy
  • Voltage Rating: 60V
  • Contact Gender: Pin
  • No. of Contacts: 5
  • Battery Terminals: SMD
  • Leaded Process Compatible: Yes
  • Accessory Type: Modular Contact
  • Contact Plating: Gold
  • RoHS Compliant: Yes

Availability

1086 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.17   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $1.79 $1.17
10  - 49 $1.44 $1.17
50  - 99 $1.30 $1.00
100  - 499 $1.09 $1.00
500  - 999 $1.00 $0.9340
1000  - 4999 $0.986 $0.9340
5000+  $0.965 $0.9340
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
70AAJ-5-M0G

BOURNS

MODULAR BATTERY CONTACT

Contact Material:Copper Alloy; Voltage Rating:60V; Contact Gender:Pin; No. of Contacts:5; Battery Terminals:SMD;

0
Price
For: Tape on reel of 1
750+
$1.02

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 123 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
70AAJ-5-F1

BOURNS

MODULAR BATTERY CONTACT

Contact Material:Copper Alloy; Voltage Rating:60V; Contact Gender:Socket; No. of Contacts:5; Battery Terminals:SMD;

0
Price
For: 1 Each
24+
$0.817
72+
$0.736
120+
$0.613
504+
$0.572
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 123 days)
70AAJ-5-F0

BOURNS

MODULAR BATTERY CONTACT, 5 WAY, 3A

Contact Material:Copper Alloy; Voltage Rating:60V; Contact Gender:Socket; No. of Contacts:5; Battery Terminals:SMD;

0
Price
For: 1 Each
24+
$0.808
72+
$0.728
120+
$0.606
504+
$0.566
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 123 days)
70AAJ-5-F0G

BOURNS

MODULAR BATTERY CONTACT

Contact Material:Copper Alloy; Voltage Rating:60V; Contact Gender:Socket; No. of Contacts:5; Battery Terminals:SMD;

0
Price
For: Tape on reel of 1
750+
$0.580

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 123 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BOURNS) OR (Battery Contacts - Modular) OR (70AAJ-5-M0)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

BOURNS 70AAJ-5-M0G
Tape on reel of 1
$1.02

Accessories

BOURNS 70AAJ-5-F1
1 Each
$0.817
1 Each
$0.808
BOURNS 70AAJ-5-F0G
Tape on reel of 1
$0.58