Please refer to product description
- Manufacturer:
- BOURNS
- Newark Part Number:
- 92B1774
- Manufacturer Part No:
- 70AAJ-5-F0
-
- Technical Data Sheet (162.42KB) EN
- MODULAR BATTERY CONTACT, 5 WAY, 3A
- Contact Material: Copper Alloy
- Voltage Rating: 60V
- Contact Gender: Socket
- No. of Contacts: 5
- Battery Terminals: SMD
- Leaded Process Compatible: Yes
- Accessory Type: Modular Contact
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 123 days
Price For: 1 Each
Minimum Order Quantity: 24
Order Multiple Quantity: 24
Price: $0.808
Price
| Qty | Price |
|---|---|
| 24 - 48 | $0.808 |
| 72 - 96 | $0.728 |
| 120 - 480 | $0.606 |
| 504 - 984 | $0.566 |
| 1008 - 4992 | $0.558 |
| 5016+ | $0.546 |
|
|
- RoHS Compliance: Yes


