BOURNS  70AAJ-4-M0G  MODULAR BATTERY CONTACT, 4CON, 3A, MALE, SMD

BOURNS 70AAJ-4-M0G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 10C2252
  • Manufacturer Part No 70AAJ-4-M0G

Product Specifications, Documents & More


  • Accessory Type: Modular Contact
  • Battery Contact Gender: Male
  • Battery Terminals: SMD
  • Contact Gender: Pin
  • Contact Material: Copper Alloy
  • Current Per Contact: 3A
  • For Use With: Cellular Telephones, PDAs, Laptop Computers, Portable Medical & Test Equipment
  • No. of Contacts: 4
  • RoHS Compliant: Yes
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating: 60V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 71R7445 - MODULAR BATTERY CONTACT, 4CON, 3A, MALE, SMD, FULL REEL

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
71R7445
70AAJ-4-M0G

70AAJ-4-M0G

BOURNS

MODULAR BATTERY CONTACT, 4CON, 3A, MALE, SMD, FULL REEL

0

Price for: Full Reel 1

750+ $0.979 1500+ $0.93 2250+ $0.869 3750+ $0.77

Buy
    More stock available week commencing 5/2/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought