Low

BOURNS  70AAJ-4-M0  MODULAR BATTERY CONTACT, 4 POSITION, 3A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 91B5811
  • Manufacturer Part No 70AAJ-4-M0

Product Information


  • Accessory Type: Modular Contact
  • Battery Terminals: SMD
  • Contact Gender: Pin
  • Contact Material: Copper Alloy
  • Current Per Contact: 3A
  • For Use With: Cellular Telephones, PDAs, Laptop Computers, Portable Medical & Test Equipment
  • No. of Contacts: 4
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 60V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 10C2252 - BOURNS-70AAJ-4-M0G-MODULAR BATTERY CONTACT, 4CON, 3A, MALE, SMD
  • 71R7445 - BOURNS-70AAJ-4-M0G-MODULAR BATTERY CONTACT, 4CON, 3A, MALE, SMD, FULL REEL

Price

Quantity List Price
25 - 49 $1.48
50 - 99 $1.42
100 - 249 $1.33
250 - 499 $1.27
500 - 999 $1.05
1000+ $0.994

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
10C2252
70AAJ-4-M0G

70AAJ-4-M0G

BOURNS

MODULAR BATTERY CONTACT, 4CON, 3A, MALE, SMD

MODULAR BATTERY CONTACT, 4CON, 3A, MALE, SMD; Contact Material:Copper Alloy; Voltage Rating:60V; Contact Gender:Pin; No. of Contacts:4; Battery Terminals:SMD; Accessory Type:Modular Contact; Battery Contact Gender:Male ;RoHS Compliant: Yes

  Write a Review | Ask a Question

233

1+ $1.76 10+ $1.54 50+ $1.27 100+ $1.18 More Pricing

Buy

(Available until stock is exhausted)

  • 233 in stock for same day shipping

see cut-off times

71R7445
70AAJ-4-M0G

70AAJ-4-M0G

BOURNS

MODULAR BATTERY CONTACT, 4CON, 3A, MALE, SMD, FULL REEL

MODULAR BATTERY CONTACT, 4CON, 3A, MALE, SMD, FULL REEL; Contact Material:Copper Alloy; Voltage Rating:60V; Contact Gender:Pin; No. of Contacts:4; Battery Terminals:SMD; Accessory Type:Modular Contact; Battery Contact Gender:Male ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

750+ $0.979 1500+ $0.847 3750+ $0.803 7500+ $0.688

Buy
    Per the manufacturer, more stock expected week of 6/29/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought