Please refer to product description
- Manufacturer:
- BOURNS
- Newark Part Number:
- 71R7442
- Manufacturer Part No:
- 70AAJ-2-M0G
-
- Technical Data Sheet (166.37KB) EN
- MODULAR BATTERY CONTACT
- Contact Material: Copper Alloy
- Voltage Rating: 60V
- Contact Gender: Pin
- No. of Contacts: 2
- Battery Terminals: SMD
- Accessory Type: Modular Contact
- Battery Contact Gender: Male
- Contact Plating: Gold
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 123 days
Price For: Tape on reel of 1
Minimum Order Quantity: 750
Order Multiple Quantity: 750
Price: $0.539
Price
| Qty | Price |
|---|---|
| 750+ | $0.539 |
|
|
- RoHS Compliance: Yes


