Please refer to product description
- Manufacturer:
- BOURNS
- Newark Part Number:
- 05B2686
- Manufacturer Part No:
- 70AAJ-2-M0
-
- Technical Data Sheet (166.37KB) EN
- MODULAR BATTERY CONTACT, 2 WAY, 3A
- Contact Material: Copper Alloy
- Voltage Rating: 60V
- Contact Gender: Pin
- No. of Contacts: 2
- Battery Terminals: SMD
- Leaded Process Compatible: Yes
- Accessory Type: Modular Contact
- Contact Plating: Gold
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 123 days
Price For: 1 Each
Minimum Order Quantity: 60
Order Multiple Quantity: 60
Price: $0.644
Price
| Qty | Price |
|---|---|
| 60 | $0.644 |
| 120 - 480 | $0.537 |
| 540 - 960 | $0.50 |
| 1020 - 4980 | $0.493 |
| 5040+ | $0.482 |
|
|
- RoHS Compliance: Yes


