Low

4609X-101-331LF - 

Fixed Network Resistor, Bussed, 330 ohm, 100 V, 8 Elements, Bussed, SIP, 200 mW

BOURNS 4609X-101-331LF

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
4609X-101-331LF
Newark Part No.:
62J2915
Product Range
4609X Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
330ohm
:
-
:
200mW
:
100V
:
SIP
:
9Pins
:
± 2%
:
Bussed
:
± 100ppm/°C
:
8Elements
:
4609X Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4609X series 9-pin Fixed Network Resistor recommended for rosin flux and solvent clean or no clean flux processes. It features thick film low profile physical configuration.
  • Low profile is compatible with DIPs
  • Wide assortment of pin packages enhances design flexibility
  • Marking on contrasting background for permanent identification

Applications

Industrial, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected