Low

4608X-102-472LF - 

Fixed Network Resistor, 4.7 kohm, 4600X Series, 4 Elements, Isolated, SIP, 8 Pins

4608X-102-472LF - Fixed Network Resistor, 4.7 kohm, 4600X Series, 4 Elements, Isolated, SIP, 8 Pins

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
4608X-102-472LF
Newark Part No.:
62J2887
Product Range
4600X Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.7kohm
:
4600X Series
:
4Elements
:
Isolated
:
SIP
:
8Pins
:
100V
:
300mW
:
± 2%
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Bourns 4600X series are thick film, resistor networks in single inline package. The number of resistor networks and configuration type are selected based on part numbering. These resistor networks helps in space sensitive applications by minimizing space, reducing costs, increasing board yields and reliability by reducing component count. Typical applications include computer, telephone equipment, telecommunication testers, satellites, optical networking and voice recognition equipment.
  • Resistance value ranges from 10 ohm to 10Mohm
  • Tolerance and power rating is based on network circuits
  • Operating voltage of 100V
  • Temperature coefficient is ±100ppm/°C and ±250ppm/°C available
  • Operating temperature ranges from -55°C to +125°C
  • Low profile is compatible with DIP package
  • Wide assortment of pin packages enhances design flexibility
  • Recommended for rosin flux and solvent clean or no clean flux processes

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
5,460 in stock

Each

1+ $0.581 10+ $0.444 25+ $0.338 50+ $0.246 More Pricing...

 
Add

BOURNS

Fixed Network Resistor, Low Profile, 4.7 kohm, 4300R Series, 4 Elements, Isolated, SIP, 8 Pins

1,382 in stock

Each

1+ $0.84 10+ $0.583 25+ $0.557 50+ $0.532 More Pricing...

Add
0

Each

336+ $4.41 504+ $3.69 1008+ $2.45 2016+ $2.14

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

482 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.57 $ 0.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.57
10 + $0.435
25 + $0.331
50 + $0.246
100 + $0.183
500 + $0.133
1000 + $0.115
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.