Low

BOURNS  4606X-101-101LF  Fixed Network Resistor, Bussed, 4606X Series, Bussed, 5 Elements, 100 ohm, 200 mW, ± 2%

BOURNS 4606X-101-101LF
Technical Data Sheet (214.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Bourns 4600X series are thick film, resistor networks in single inline package. The number of resistor networks and configuration type are selected based on part numbering. These resistor networks helps in space sensitive applications by minimizing space, reducing costs, increasing board yields and reliability by reducing component count. Typical applications include computer, telephone equipment, telecommunication testers, satellites, optical networking and voice recognition equipment.
  • Resistance value ranges from 10 ohm to 10Mohm
  • Tolerance and power rating is based on network circuits
  • Operating voltage of 100V
  • Temperature coefficient is ±100ppm/°C and ±250ppm/°C available
  • Operating temperature ranges from -55°C to +125°C
  • Low profile is compatible with DIP package
  • Wide assortment of pin packages enhances design flexibility
  • Recommended for rosin flux and solvent clean or no clean flux processes

 

Product Information

Product Range:
4606X Series
Network Circuit Type:
Bussed
No. of Elements:
5Elements
Resistance:
100ohm
Power Rating per Element:
200mW
Resistance Tolerance:
± 2%
Resistor Case Style:
SIP
No. of Pins:
6Pins
Voltage Rating:
100V
Temperature Coefficient:
± 100ppm/°C
MSL:
-
Resistor Terminals:
Radial Leaded
Power Rating:
750 mW
Resistor Mounting:
Through Hole
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Y-Ex

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.