Low

3386F-1-502LF - 

Trimmer Potentiometer, Through Hole, 5 kohm, 1 Turns, Through Hole, Trimpot 3386 Series, 500 mW

3386F-1-502LF - Trimmer Potentiometer, Through Hole, 5 kohm, 1 Turns, Through Hole, Trimpot 3386 Series, 500 mW

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3386F-1-502LF
Newark Part No.:
62J2123
Product Range
Trimpot 3386 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5kohm
:
1Turns
:
Through Hole
:
Trimpot 3386 Series
:
500mW
:
± 10%
:
± 100ppm/°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Bourns Trimpot 3386 series are cermet, through hole trimming potentiometers. These potentiometers are single turn which performs a variety of circuit adjustments in all types of electronic equipment.
  • 3/8inch square potentiometer
  • Top adjust type (F,G,K,P,R,U,V,Y) or side adjust type (B,C,J,X,H,S,W)
  • Resistance value ranges from 10 ohm to 2Mohm
  • ±10% tolerance
  • Temperature coefficient TCR of ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.5W
  • Rotational life of 200 cycles
  • Available with a knob for finger adjust
  • Available with extended shaft and cross slot rotor

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

371 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$1.60 $ 1.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.60
10 + $1.27
25 + $1.25
50 + $1.23
100 + $1.11
500 + $0.94
1000 + $0.87
2500 + $0.752
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.