Low

3314G-1-201E - 

Trimmer Potentiometer, SMD, 200 ohm, 1 Turns, Surface Mount Device, 3314G Series, 250 mW, ± 20%

3314G-1-201E - Trimmer Potentiometer, SMD, 200 ohm, 1 Turns, Surface Mount Device, 3314G Series, 250 mW, ± 20%

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3314G-1-201E
Newark Part No.:
04F5975
Product Range
3314G Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
200ohm
:
1Turns
:
Surface Mount Device
:
3314G Series
:
250mW
:
± 20%
:
± 100ppm/°C
:
AEC-Q200
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BOURNS

Trimmer Potentiometer, SMD, 200 ohm, 1 Turns, Surface Mount Device, 3314G Series, 250 mW, ± 20%

500 in stock

Each (Supplied on Full Reel)

1+ $1.14 500+ $1.11 1000+ $1.08 2000+ $1.01 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

500+ $1.13 1000+ $1.08 2000+ $1.01 3000+ $0.93 More Pricing...

Add

BOURNS

TRIMMER, POT, 200 OHM, 20%, 1TURN, SMD

395 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

196 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$2.08 $ 2.08
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.08
10 + $1.57
25 + $1.53
50 + $1.49
100 + $1.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.