Low

BOURNS  3310P-001-502L  ROTARY POTENTIOMETER, 5KOHM, 250mW, ±20%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 88K8132
  • Manufacturer Part No 3310P-001-502L

Product Information


  • Adjustment Type: Screwdriver Slot
  • No. of Gangs: 1
  • No. of Turns: 1
  • Potentiometer Mounting: Panel
  • Power Rating: 250mW
  • Resistance Tolerance: ± 20%
  • SVHC: No SVHC (16-Jun-2014)
  • Shaft Diameter: 3.18mm
  • Shaft Length: 12.7mm
  • Track Resistance: 5kohm
  • Track Taper: Linear

Availability

Availability:  18


  • 18 in stock for same day shipping
 
Check stock and lead times
  • 100 Further stock expected to ship on Feb 5, 2015
  • Per the manufacturer, more stock expected week of 5/4/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.63

Buy

Price

Quantity List Price
1 - 9 $2.63
10 - 24 $2.29
25 - 49 $2.08
50 - 99 $2.00
100 - 249 $1.87
250 - 499 $1.78
500 - 999 $1.48
1000+ $1.40

BOURNS-3310P-001-502L-ROTARY POTENTIOMETER, 5KOHM, 250mW, ±20%;ROTARY POTENTIOMETER, 5KOHM, 250mW, ±20%; Track Resistance:5kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:3.18mm; Shaft Length:12.7mm; Resistance Tolerance:± 20%; Power Rating:250mW; Potentiometer Mounting:Panel ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought