Low

3299W-1-102LF - 

Trimmer Potentiometer, Multiturn, 1 kohm, 500 mW, ± 10%, Trimpot 3299 Series, 25 Turns

3299W-1-102LF - Trimmer Potentiometer, Multiturn, 1 kohm, 500 mW, ± 10%, Trimpot 3299 Series, 25 Turns

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3299W-1-102LF
Newark Part No.:
32K7934
Product Range
Trimpot 3299 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
500mW
:
± 10%
:
Trimpot 3299 Series
:
25Turns
:
Through Hole
:
± 100ppm/°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Bourns Trimpot 3299 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
  • 3/8inch square potentiometer
  • Side or top adjustment with lead screw
  • Sealing is IP65 rated
  • 25 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 2Mohm
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.5W
  • 5 popular terminal styles, standoffs allow thorough PC board washing

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

VISHAY

Trimmer Potentiometer, Through Hole, 1 kohm, 500 mW, ± 10%, T93YA Series, 23 Turns, Through Hole

435 in stock

Each

1+ $1.58 10+ $1.43 25+ $1.27 50+ $1.03 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

377 Further stock expected to ship on Feb 12, 2018

More stock available week commencing 4/23/18

Contact me when back in stock

Alternatives Available

39K2100 - TRIMMER, 25 TURN 1K

63M9480 - Trimmer Potentiometer, Through Hole, 1 kohm, 500 mW, ± 10%, T93YA Series, 23 Turns, Through Hole

01F8297 - Trimmer Potentiometer, Through Hole, 1 kohm, 500 mW, ± 10%, 3299W Series, 25 Turns, Through Hole

View all alternatives / recommendations
$3.39 $ 3.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.39
10 + $2.65
25 + $2.58
50 + $2.50
100 + $2.34
500 + $1.91
1000 + $1.65
2500 + $1.54
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.