Low

3296Y-1-203LF - 

Trimmer Potentiometer, Multiturn, 20 kohm, 25 Turns, Through Hole, Trimpot 3296 Series, 500 mW

3296Y-1-203LF - Trimmer Potentiometer, Multiturn, 20 kohm, 25 Turns, Through Hole, Trimpot 3296 Series, 500 mW

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3296Y-1-203LF
Newark Part No.:
62J1545
Product Range
Trimpot 3296 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20kohm
:
25Turns
:
Through Hole
:
Trimpot 3296 Series
:
500mW
:
± 10%
:
± 100ppm/°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Bourns Trimpot 3296 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
  • 3/8inch square potentiometer
  • Side or top adjustment with lead screw
  • Sealing is IP65 rated
  • 25 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 2Mohm
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.5W
  • 5 terminal styles, chevron seal design

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3,147 in stock

Each

1+ $2.41 10+ $2.12 25+ $1.98 50+ $1.83 100+ $1.68 500+ $1.39 1000+ $1.32 2500+ $1.14 More Less

VISHAY

Trimmer Potentiometer, 20 kohm, 23 Turns, Through Hole, T93YB Series, 500 mW, ± 10%

1,000 in stock

Each

1+ $1.55 10+ $1.47 25+ $1.39 50+ $1.34 100+ $1.29 500+ $1.04 1000+ $0.954 2500+ $0.87 More Less

0

Each

100+ $2.33 250+ $2.13 500+ $1.99 1000+ $1.84 More Less

0

Pricing is unavailable. Please contact customer services.

0

Each

1+ $0.734 10000+ $0.708 20000+ $0.669 50000+ $0.617 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

49 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$2.41 $ 2.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.41
10 + $2.12
25 + $1.98
50 + $1.83
100 + $1.68
500 + $1.39
1000 + $1.32
2500 + $1.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.