Low

3296W-1-504LF - 

TRIMMER, 25 TURN 500K

3296W-1-504LF - TRIMMER, 25 TURN 500K

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3296W-1-504LF
Newark Part No.:
39K2062
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
500kohm
:
500mW
:
± 10%
:
Trimpot 3296 Series
:
25Turns
:
Through Hole
:
± 100ppm/°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Trimmer Potentiometer, Through Hole, 500 kohm, 500 mW, ± 10%, T93YA Series, 23 Turns, Through Hole

343 in stock

Each

1+ $1.46 10+ $1.39 25+ $1.31 50+ $1.26 More Pricing...

Add
0

Each

1000+ $0.70 10000+ $0.675 20000+ $0.637 50000+ $0.587

Add

VISHAY

TRIMMER, POT, 500K, 23TURN, THD

393 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$2.41 $ 2.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.41
10 + $1.90
25 + $1.87
50 + $1.83
100 + $1.68
500 + $1.39
1000 + $1.32
2500 + $1.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.