Low

3266W-1-201LF - 

Trimmer Potentiometer, Multiturn, 200 ohm, 12 Turns, Through Hole, Trimpot 3266 Series, 250 mW

3266W-1-201LF - Trimmer Potentiometer, Multiturn, 200 ohm, 12 Turns, Through Hole, Trimpot 3266 Series, 250 mW
3266W-1-201LF - Trimmer Potentiometer, Multiturn, 200 ohm, 12 Turns, Through Hole, Trimpot 3266 Series, 250 mW

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3266W-1-201LF
Newark Part No.:
62J1285
Product Range
Trimpot 3266 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
200ohm
:
12Turns
:
Through Hole
:
Trimpot 3266 Series
:
250mW
:
± 10%
:
± 100ppm/°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Bourns Trimpot 3266 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
  • 1/4inch square potentiometer
  • Side or top adjustment with lead screw
  • Sealing is IP65 rated
  • 12 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 1Mohm
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.25W
  • Standoffs allow thorough PC board cleaning

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

255 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$4.16 $ 4.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.16
10 + $3.25
25 + $3.16
50 + $3.06
100 + $2.86
500 + $2.34
1000 + $2.02
2500 + $1.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.