Low

BOURNS  3224X-1-103E  Trimmer Potentiometer, Multiturn, 10 kohm, 250 mW, ± 10%, Trimpot 3224 Series, 12 Turns

BOURNS 3224X-1-103E
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3224X-1-103E
Newark Part No.:
04B2495
Product Range
Trimpot 3224 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Track Resistance:
10kohm
Power Rating:
250mW
Resistance Tolerance:
± 10%
Product Range:
Trimpot 3224 Series
No. of Turns:
12Turns
Potentiometer Mounting:
Surface Mount Device
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.