Low

3006P-1-500LF - 

Trimmer Potentiometer, Multiturn, 50 ohm, 750 mW, ± 10%, Trimpot 3006 Series, 15 Turns

3006P-1-500LF - Trimmer Potentiometer, Multiturn, 50 ohm, 750 mW, ± 10%, Trimpot 3006 Series, 15 Turns

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3006P-1-500LF
Newark Part No.:
32K7306
Product Range
Trimpot 3006 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50ohm
:
750mW
:
± 10%
:
Trimpot 3006 Series
:
15Turns
:
Through Hole
:
± 100ppm/°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Bourns Trimpot 3006 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
  • 3/4inch rectangular potentiometer
  • Side adjustment with lead screw
  • Sealing is IP65 rated
  • 15 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 5Mohm
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.75W
  • Low PC board profile of 1/4 ” high

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Trimmer Potentiometer, Through Hole, 50 ohm, 500 mW, ± 10%, 43P Series, 20 Turns, Through Hole

144 in stock
Add
0

Each

1000+ $1.06 10000+ $1.02 20000+ $0.961 50000+ $0.886

 
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

202 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$2.08 $ 2.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.08
10 + $1.64
25 + $1.61
50 + $1.58
100 + $1.45
500 + $1.20
1000 + $1.14
2500 + $0.977
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.