Low

287-4014 - 

RESISTOR NETWORK 22 KOHM

287-4014 - RESISTOR NETWORK 22 KOHM

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
287-4014
Newark Part No.:
62X7129

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Thick Film DIP resistor networks, each consisting of eight individually isolated resistors of equal value.
  • Power rating @ 70°C: 2.25W
  • Resistance tolerance: ±2%
  • Voltage rating: 100Vdc
  • Insulation resistance: 10MO min
  • Operating temperature: -55°C to +125°C

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$1.00 $ 1.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.00
10 + $0.714
25 + $0.635
50 + $0.556
100 + $0.472
500 + $0.399
1000 + $0.352
2500 + $0.322
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.