Low

BOURNS  2095-80-BLF  GAS DISCHARGE TUBE, 2P, 800V, 20%

BOURNS-2095-80-BLF-GAS DISCHARGE TUBE, 2P, 800V, 20%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 07W7754
  • Manufacturer Part No 2095-80-BLF

Product Information


  • DC Breakover Voltage: 800V
  • GDT Case Style: Axial Leaded
  • Impulse Discharge Current: 5kA
  • Impulse Sparkover Voltage: 1.2kV
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 2095

Find similar products  grouped by common attribute

Availability

Availability:  56

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.48

Buy

Price

Quantity List Price
1 - 99 $1.48
100 - 249 $1.14
250 - 499 $1.03
500 - 999 $0.931
1000+ $0.858

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
94T5423
2095-80-BLF

2095-80-BLF

BOURNS JW MILLER

GAS DISCHARGE TUBE, 800V, AXIAL

GAS DISCHARGE TUBE, 800V, AXIAL; DC Breakover Voltage:800V; Impulse Discharge Current:8kA; Impulse Sparkover Voltage:1.2kV; GDT Case Style:Axial Leaded; Series:2095 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

449

1+ $0.734 Promotional price 10+ $0.734 Promotional price 25+ $0.734 Promotional price 50+ $0.734 Promotional price more…

Buy
  • 449 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Customers Also Bought