Low

BOURNS  2056-09-B2LF  Gas Discharge Tube (GDT), Light Duty, 2056 Series, 90 V, Radial Leaded, 5 kA, 850 V

BOURNS 2056-09-B2LF
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
2056-09-B2LF
Newark Part No.:
52W8926
Product Range
2056 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
2056 Series
DC Breakover Voltage:
90V
GDT Case Style:
Radial Leaded
Impulse Discharge Current:
5kA
Impulse Sparkover Voltage:
850V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.