Low

BOURNS  2056-09-ALF  GAS DISCHARGE TUBE, 90V, 3E

BOURNS 2056-09-ALF
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
2056-09-ALF
Newark Part No.:
43W4578
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
2056 Series
DC Breakover Voltage:
90V
GDT Case Style:
3 Terminal SMD
Impulse Discharge Current:
5kA
Impulse Sparkover Voltage:
850V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.